Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoESD-R-19
Newark Part No.62AK7241
Product RangeESD-R Series
Technical Datasheet
480 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.000 |
| 10+ | $1.180 |
| 25+ | $1.140 |
| 50+ | $1.110 |
| 100+ | $1.060 |
| 500+ | $0.821 |
| 1000+ | $0.771 |
Price for:Each
Minimum: 1
Multiple: 1
$2.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoESD-R-19
Newark Part No.62AK7241
Product RangeESD-R Series
Technical Datasheet
Outer Diameter19mm
Product Length11mm
Inner Diameter9mm
Frequency Min10MHz
Frequency Max-
Impedance-
Product RangeESD-R Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Outer Diameter
19mm
Inner Diameter
9mm
Frequency Max
-
Product Range
ESD-R Series
Product Length
11mm
Frequency Min
10MHz
Impedance
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability