Need more?
Quantity | Price |
---|---|
1+ | $1.090 |
Product Information
Product Overview
The T520 series Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. Suitable for general purpose DC applications up to 12.8V. This series is ideal for DC-to-DC converters, bulk decoupling and hold-up.
- Volumetrically efficient
- High frequency capacitance retention
- 100% Accelerated steady state aging
- 100% Surge current tested
- EIA standard case sizes
- Halogen-free epoxy
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
22µF
10V
0.08ohm
3.2mm
1.6mm
-55°C
T520 KO-CAP Series
MSL 3 - 168 hours
± 20%
A
1206 [3216 Metric]
1.6mm
1.2A
105°C
-
No SVHC (21-Jan-2025)
Alternatives for T520A226M010ATE080
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate