New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Capacitors
                      4. Polymer Capacitors
                      5. Tantalum Polymer Capacitors
                      Print Page

                      T520D687M004ATE012

                      Tantalum Polymer Capacitor, 680 µF, ± 20%, 4 V, D, 0.012 ohm, 2917 [7343 Metric]

                      Date/Lot Code

                      KEMET T520D687M004ATE012
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEMET
                      Manufacturer Part NoT520D687M004ATE012
                      Newark Part No.24M8841
                      Product RangeT520 KO-CAP Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,385 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$3.780
                      10+$2.840
                      25+$2.640
                      50+$2.440
                      100+$2.290
                      250+$2.280
                      500+$2.090
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $3.78
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKEMET
                      Manufacturer Part NoT520D687M004ATE012
                      Newark Part No.24M8841
                      Product RangeT520 KO-CAP Series
                      Technical Datasheet

                      Data Sheet

                      Capacitance680µF
                      Capacitance Tolerance± 20%
                      Voltage(DC)4V
                      Manufacturer Size CodeD
                      ESR0.012ohm
                      Capacitor Case / Package2917 [7343 Metric]
                      Product Length7.3mm
                      Product Width4.3mm
                      Product Height2.8mm
                      Ripple Current4.3A
                      Operating Temperature Min-55°C
                      Operating Temperature Max105°C
                      Product RangeT520 KO-CAP Series
                      Qualification-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The T520 series Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. Suitable for general purpose DC applications up to 12.8V. This series is ideal for DC-to-DC converters, bulk decoupling and hold-up.

                      • Volumetrically efficient
                      • High frequency capacitance retention
                      • 100% Accelerated steady state aging
                      • 100% Surge current tested
                      • EIA standard case sizes
                      • Halogen-free epoxy

                      Technical Specifications

                      Capacitance

                      680µF

                      Voltage(DC)

                      4V

                      ESR

                      0.012ohm

                      Product Length

                      7.3mm

                      Product Height

                      2.8mm

                      Operating Temperature Min

                      -55°C

                      Product Range

                      T520 KO-CAP Series

                      SVHC

                      No SVHC (21-Jan-2025)

                      Capacitance Tolerance

                      ± 20%

                      Manufacturer Size Code

                      D

                      Capacitor Case / Package

                      2917 [7343 Metric]

                      Product Width

                      4.3mm

                      Ripple Current

                      4.3A

                      Operating Temperature Max

                      105°C

                      Qualification

                      -

                      Technical Docs (5)

                      Application Note EN

                      Product Change Notice EN

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      CAD Multiple Formats EN

                      Alternatives for T520D687M004ATE012

                      1 Product Found

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.