You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USEQFCSA391100

IR FLAME SENSOR, ANALOG O/P, TO-39

Date/Lot Code
KEMET USEQFCSA391100
×

The actual product may differ from image shown

Manufacturer:
KEMET KEMET
Manufacturer Part No:
USEQFCSA391100
Newark Part No.:
54AH1846
Product Range
QFC Series
Technical Datasheet:
USEQFCSA391100   Datasheet
See all Technical Docs

Product Range Selector (QFC Series)

See all from this product range

Product Overview

QFC pyroelectric flame sensors provide accurate discrimination of flame sources in triple IR flame detection systems, through their excellent signal to noise characteristic at the signature 8 – 10 Hz flicker range of a flame. The sensor element is built into a low noise circuit that has an internal CMOS op amp with a 10Gohm feedback resistor outputting a voltage signal centered around half the supply rail. Exceptionally high responsivity, a wide field of view and rapid recovery from thermal and electrical shocks makes it the ideal solution for demanding flame detection applications. Typical applications include industrial, oil and gas, infrastructure protection and forest protection.
  • 3.91µm bandpass
  • Exceptionally high responsivity
  • Wide FoV of typically 100°, rapid recovery from thermal and electrical shock(< 1 second downtime)
  • TO39 package
  • Single, analog output
  • Integrated operational amplifier

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Analog Sensor

:
1Channels

:
5.2 x 4.2mm

:
3.91µm Bandpass

:
Analogue

:
TO-39

:
USEQFCK4000000

:
100°

:
QFC Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

1 In stock

Order before 8pm EST Standard Shipping

Same day shipping

More stock available week commencing 1/1/24

To order more than shown inventory, contact sales

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Available in quantity shown

$78.93

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price
 
 
1+ $78.93
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $72.41
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $65.87
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --