You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USEQFSEA448180
IR FLAME SENSOR, SERIAL I2C O/P, SMD
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- USEQFSEA448180
- Newark Part No.:
- 54AH1854
- Product Range
- QFS Series
- Technical Datasheet:
- USEQFSEA448180 Datasheet
Product Range Selector (QFS Series)
See all from this product rangeProduct Overview
- 4.48µm (flame channel with main detector)
- Digital output and I2 C communication
- Integrated configurable amplifier, filter and ADC
- Low power consumption
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Digital Sensor
- :
- 1Channels
- :
- 1.65mm
- :
- 4.48µm (Flame Channel with Main Detector)
- :
- Serial I2C
- :
- SMD 5.65mm x 3.7mm x 1.55mm
- :
- USEQFSK1000000
- :
- 90°
- :
- QFS Series
Technical Documents (2)
17 In stock
Same day shipping
More stock available week commencing 12/18/23Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
To order more than shown inventory, contact sales
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available in quantity shown
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price | Your Price | Your Price |
---|---|---|---|
1+ | $27.85 | ||
10+ | $24.06 | ||
25+ | $22.17 | ||
50+ | $19.63 | ||
100+ | $19.36 | ||
250+ | $18.98 |
Quantity | Price | Your Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.