You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USEQMSEA011680
MOTION SENSOR, 1 CH, DIGITAL, SMD
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- USEQMSEA011680
- Newark Part No.:
- 54AH7770
- Product Range
- QMS Series
- Technical Datasheet:
- USEQMSEA011680 Datasheet
Product Range Selector (QMS Series)
See all from this product rangeProduct Overview
- Digital output
- Serial output
- Various pixel and aperture configurations
- Ultra-low power consumption and standby modes, motion triggered wake-up
- Sensor only
- 1x1 pixel, 1.65 aperture, 5.0µm long pass
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- 1Channels
- :
- 1.65mm
- :
- 5µm Longpass
- :
- Digital
- :
- SMD 5.65mm x 3.7mm x 1.55mm
- :
- -
- :
- 90°
- :
- QMS Series
Technical Documents (2)
20 In stock
Same day shipping
More stock available week commencing 11/13/23Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
To order more than shown inventory, contact sales
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available in quantity shown
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
- 50+
- 100+
Quantity | Price | Your Price | Your Price |
---|---|---|---|
1+ | $27.85 | ||
5+ | $26.58 | ||
10+ | $24.06 | ||
25+ | $22.17 | ||
50+ | $19.63 | ||
100+ | $18.99 |
Quantity | Price | Your Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.