You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USEQMSEA220980

MOTION SENSOR, 4 CH, DIGITAL, SMD

Date/Lot Code
KEMET USEQMSEA220980
×

The actual product may differ from image shown

Manufacturer:
KEMET KEMET
Manufacturer Part No:
USEQMSEA220980
Newark Part No.:
54AH7771
Product Range
QMS Series
Technical Datasheet:
USEQMSEA220980   Datasheet
See all Technical Docs

Product Range Selector (QMS Series)

See all from this product range

Product Overview

QMS thin film digital pyroelectric IR sensors combine high sensitivity with fast response times to ensure rapid and accurate motion detection, and high dynamic range to allow motion detection nearby or over larger distances. These high quality sensors, in their small SMD package, integrate a digital, current mode read-out. Industry standard I2C communication enables plug-and-play connectivity to microcontrollers and allows easy tuning. Programmable gain and filtering offer maximum flexibility in system design, and various low power modes, including a wake-up by motion feature. These sensors can be connected together in linear series to allow synchronized sampling across devices. Typical applications include contactless switching, office automation equipment, home appliances, lighting, display products, air-conditioners, TV, PC monitors, rice cookers and smart toilets.
  • Digital output
  • Serial output
  • Various pixel and aperture configurations
  • Ultra-low power consumption and standby modes, motion triggered wake-up
  • Sensor only
  • 2x2 pixel, 0.9 aperture, 5.0µm long pass

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
4Channels

:
0.9mm

:
5µm Longpass

:
Digital

:
SMD 5.65mm x 3.7mm x 1.55mm

:
-

:
60°

:
QMS Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

19 In stock

Order before 8pm EST Standard Shipping

Same day shipping

More stock available week commencing 11/13/23

To order more than shown inventory, contact sales

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Available in quantity shown

$5.65

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
  • 50+
  • 100+
Quantity Price Your Price Your Price
 
 
1+ $27.85
$5.65
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $26.58
$5.65
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $24.06
$5.65
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $22.17
$5.65
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $19.63
$5.65
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $18.99
$5.65
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --