New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Test Equipment Accessories
                      4. Switch System Cards & Multiplexers
                      Print Page

                      DAQM907A

                      Test Accessory, Multifunction Module, Keysight DAQ970A Data Acquisition System, DAQ97xA Series

                      KEYSIGHT TECHNOLOGIES DAQM907A
                      KEYSIGHT TECHNOLOGIES DAQM907A
                      KEYSIGHT TECHNOLOGIES DAQM907A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoDAQM907A
                      Newark Part No.74AC7831
                      Product RangeDAQ97xA Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      7 In Stock

                      4 more incoming. You can reserve stock now

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$909.050
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $909.05
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoDAQM907A
                      Newark Part No.74AC7831
                      Product RangeDAQ97xA Series
                      Technical Datasheet

                      Data Sheet

                      Accessory TypeMultifunction Module
                      For Use WithKeysight DAQ970A Data Acquisition System
                      Product RangeDAQ97xA Series
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      DAQM907A is a multifunction module for DAQ970A and DAQ973A data acquisition system. This module allows great flexibility for a variety of sense and control applications. It combines two 8-bit ports of digital input and output, a 100KHz gated totalizer, and two ±12V analog outputs – all on a single earth-referenced module. The analog outputs have two additional voltage/current sensing channels. The digital inputs and totalizer input may be included in a scan. Alarm limits for the digital and event counter inputs are evaluated continuously, capturing and logging alarm conditions even between scans. Use the two electronically calibrated analog outputs to source bias voltages to your device under test, to control your analog programmable power supplies, or use the outputs as setpoints for your control systems. The outputs are programmed directly in volts, either from the front panel or from the bus.

                      • Digital input/output
                      • Totalize I/P (count event from devices like photo interrupters, limit switches, hall-effect sensors)

                      Contents

                      DAQM907A multifunction module, Functional test certificate.

                      Technical Specifications

                      Accessory Type

                      Multifunction Module

                      Product Range

                      DAQ97xA Series

                      For Use With

                      Keysight DAQ970A Data Acquisition System

                      SVHC

                      No SVHC (17-Jan-2023)

                      Technical Docs (6)

                      Technical Data Sheet EN

                      Manufacturer Catalogue EN

                      Application Note EN

                      Miscellaneous EN

                      Operating Instructions EN

                      Enhanced Product Overview EN

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.