You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

N3303A

DC Electronic Load, N3300 Series, 250 W, Programmable, 0 V, 240 V, 10 A

KEYSIGHT TECHNOLOGIES N3303A
KEYSIGHT TECHNOLOGIES N3303A
KEYSIGHT TECHNOLOGIES N3303A
KEYSIGHT TECHNOLOGIES N3303A
KEYSIGHT TECHNOLOGIES N3303A
KEYSIGHT TECHNOLOGIES N3303A
KEYSIGHT TECHNOLOGIES N3303A
KEYSIGHT TECHNOLOGIES N3303A
KEYSIGHT TECHNOLOGIES N3303A
KEYSIGHT TECHNOLOGIES N3303A
×

The actual product may differ from image shown

Manufacturer Part No:
N3303A
Newark Part No.:
95H8004
Product Range
N3300 Series
Technical Datasheet:
N3303A   Datasheet
See all Technical Docs

Product Range Selector (N3300 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
N3300 Series

:
250W

:
Programmable

:
0V

:
240V

:
10A

:
1 Year

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

Product Overview

The Keysight N3303A is a 250 W (0-10A, 0-240V) electronic load module for use in either the N3300A or N3301A electronic load mainframe in system applications. The N3303A load module is fast and accurate, for programming in constant current, constant voltage, or constant resistance modes, or for making voltage, current or power measurements. The N3303A can also digitize waveforms.
  • Increase test system throughput
  • Lower cost of ownership
  • Decrease system development time
  • Increase system reliability and flexibility
  • Stable operation down to zero volts
  • DC connection terminal for ATE applications

Applications

Test & Measurement, Power Management, Test & Measurement

Contents

Product reference CD (with VXI plug and play drivers, user guide, programming guide and application notes)

Best Seller

Available for back order

More stock available to supplier lead times which is approximately 7/24/23

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

$3,732.56

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ $3,732.56
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --