You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
N9322C
Spectrum Analyzer, Bench, Basic Spectrum Analyzer Series, 9kHz to 7GHz, 132.5 mm, 320 mm, 400 mm
- Manufacturer:
- KEYSIGHT TECHNOLOGIES KEYSIGHT TECHNOLOGIES
- Manufacturer Part No:
- N9322C
- Newark Part No.:
- 47W0386
- Product Range
- Basic Spectrum Analyzer Series
- Technical Datasheet:
- N9322C Datasheet
Product Range Selector (Basic Spectrum Analyzer Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Bench
- :
- Basic Spectrum Analyzer Series
- :
- 9kHz to 7GHz
- :
- 132.5mm
- :
- 320mm
- :
- 400mm
- :
- 7.6kg
- :
- 3 Years
- :
- -
Technical Documents (5)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- 9 kHz to 7 GHz; internal pre-amplifier to 7 GHz
- Optional 7 GHz tracking generator with built-in VSWR bridge
- Optional AM/FM, ASK/FSK demodulation analysis
- ±0.3 dB absolute amplitude accuracy
- +10 dBm third order intercept (TOI)
- -152 dBm displayed average noise level (DANL)
- ±0.7 dB frequency response
- Keysight's PowerSuite one-button power measurements: Channel power, OBW, ACPR, SEM (standard)
- Channel scanner measures up to 20 channels simultaneously
- Reflection measurements include: return loss, insertion loss and distance-to-fault
- Time-gated spectrum analysis
- USB and LAN connectivity (standard), GPIB interface (optional)
- SCPI commands compatible with ESA spectrum analyzers
- Supported by Keysight HSA and BSA PC software
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
0 In stock
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each