New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Oscilloscopes
                      4. Hand Held Oscilloscopes
                      Print Page

                      U1604B/001

                      Oscilloscope, U1600 Series, 2 Channel, 40 MHz, 100 MSPS, 125 kpts, 8.8 ns

                      KEYSIGHT TECHNOLOGIES U1604B/001
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoU1604B/001
                      Newark Part No.55R2346
                      Product RangeU1600 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 11 week(s)

                      Product Information

                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoU1604B/001
                      Newark Part No.55R2346
                      Product RangeU1600 Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeU1600 Series
                      Scope Channels2 Channel
                      Bandwidth40MHz
                      Sampling Rate100MSPS
                      Display Memory Depth125 kpts
                      Calculated Rise Time8.8ns
                      Scope Display TypeLCD Color
                      Kit ContentsOne 250MHz U1561A Passive Probe Per Channel (10:1), U1580A Test leads, U1162A Alligator clips, USB cable, U1571A Ni-MH Battery Pack, Certificate of Calibration, U1570A AC power Adapter and Cord
                      Manufacturer Warranty3 Years
                      Plug TypeUS
                      SVHCTo Be Advised

                      Product Overview

                      A three-in-one solution: Dual channel oscilloscope, True RMS DMM and Real-Time Data Logger. A high performance troubleshooting and quality assurance tool for technical professionals in the installation, maintenance, service and automotive industries.

                      • Large 4.5" 320x240 pixel colour LCD display
                      • Full remote control and data transfer via PC Link application software
                      • Multi-language Quick Help support
                      • 125 kilobytes/channel of waveform memory depth
                      • Up to 10 waveforms and configuration setups can be stored and recalled at anytime
                      • Real-time data logging functionality
                      • Autoscaling
                      • Dual Waveform Math (DWM), Fast Fourier Transform (FFT), and 22 automatic and cursor measurements
                      • 6000 count auto-ranging TRMS Digital Multimeter
                      • Voltage, Resistance and Capacitance measurements as well as Diode and Continuity tests

                      Applications

                      Maintenance & Repair, Test & Measurement

                      Contents

                      Probe (1:1) CAT III 300 V, Probe (10:1) CAT III 600 V, Ground alligator clip, DMM test lead, Hook Clip, Medium jaw alligator clip, USB cable, Power lead and AC adapter, Ni-MH battery pack, Quick Start Guide, CD-ROM containing Users Guide, Quick Start Guide and PC Link Application Software.

                      Technical Specifications

                      Product Range

                      U1600 Series

                      Bandwidth

                      40MHz

                      Display Memory Depth

                      125 kpts

                      Scope Display Type

                      LCD Color

                      Manufacturer Warranty

                      3 Years

                      SVHC

                      To Be Advised

                      Scope Channels

                      2 Channel

                      Sampling Rate

                      100MSPS

                      Calculated Rise Time

                      8.8ns

                      Kit Contents

                      One 250MHz U1561A Passive Probe Per Channel (10:1), U1580A Test leads, U1162A Alligator clips, USB cable, U1571A Ni-MH Battery Pack, Certificate of Calibration, U1570A AC power Adapter and Cord

                      Plug Type

                      US

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:3A992
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.