Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoAPB0812102M006R
Newark Part No.18AM7597
Product RangeAPB Series
Technical Datasheet
2,400 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.170 |
| 10+ | $1.120 |
| 25+ | $1.030 |
| 50+ | $0.935 |
| 100+ | $0.861 |
| 250+ | $0.745 |
| 2500+ | $0.659 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoAPB0812102M006R
Newark Part No.18AM7597
Product RangeAPB Series
Technical Datasheet
Capacitance1000µF
Voltage(DC)6.3V
Capacitor Case / PackageRadial Can - SMD
ESR0.02ohm
Lifetime @ Temperature2000 hours @ 125°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current4.2A
Product Diameter8mm
Product Length-
Product Width-
Product Height12mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeAPB Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
1000µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
2000 hours @ 125°C
Capacitor Mounting
Surface Mount
Ripple Current
4.2A
Product Length
-
Product Height
12mm
Operating Temperature Max
125°C
SVHC
No SVHC (17-Dec-2015)
Voltage(DC)
6.3V
ESR
0.02ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
8mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
APB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability