Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoF1206B3R00FWTR
Newark Part No.05H4220
Product RangeAccu-Guard Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.895 |
| 5000+ | $0.717 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$2,685.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoF1206B3R00FWTR
Newark Part No.05H4220
Product RangeAccu-Guard Series
Technical Datasheet
Fuse Current3A
Blow CharacteristicFast Acting
Voltage Rating VAC63V
Voltage Rating VDC63V
Fuse Case Style1206 [3216 Metric]
Product RangeAccu-Guard Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC-
SVHCLead
Technical Specifications
Fuse Current
3A
Voltage Rating VAC
63V
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
50A
SVHC
Lead
Blow Characteristic
Fast Acting
Voltage Rating VDC
63V
Product Range
Accu-Guard Series
Breaking Capacity Current DC
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate