Print Page
Image is for illustrative purposes only. Please refer to product description.
32 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $176.650 |
5+ | $174.080 |
10+ | $171.570 |
Price for:Each
Minimum: 1
Multiple: 1
$176.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoPD100KN8
Newark Part No.51AK1790
Technical Datasheet
Repetitive Peak Reverse Voltage800V
Average Forward Current100A
Forward Voltage Max1.41V
Diode Module ConfigurationDual Series
Diode Case Style-
No. of Pins3Pins
Operating Temperature Max150°C
Forward Surge Current2kA
Diode MountingPanel
Product Range-
Technical Specifications
Repetitive Peak Reverse Voltage
800V
Forward Voltage Max
1.41V
Diode Case Style
-
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (17-Dec-2015)
Average Forward Current
100A
Diode Module Configuration
Dual Series
No. of Pins
3Pins
Forward Surge Current
2kA
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability