Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJB227M004R0045
Newark Part No.28T0137
Product RangeTCJ Series
Technical Datasheet
575 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.400 |
10+ | $0.964 |
25+ | $0.879 |
50+ | $0.795 |
100+ | $0.711 |
250+ | $0.635 |
1000+ | $0.560 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$7.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJB227M004R0045
Newark Part No.28T0137
Product RangeTCJ Series
Technical Datasheet
Capacitance220µF
Capacitance Tolerance± 20%
Voltage(DC)4V
Manufacturer Size CodeB
ESR0.045ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current1.7A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeTCJ Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
220µF
Voltage(DC)
4V
ESR
0.045ohm
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
TCJ Series
SVHC
No SVHC (27-Jun-2024)
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
1.7A
Operating Temperature Max
125°C
Qualification
-
Technical Docs (3)
Alternatives for TCJB227M004R0045
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability