Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoAOC-U31CMCM-BC-005
Newark Part No.49AM5566
Product RangeAOC-U31CMCM-BC Series
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $228.870 |
Price for:Each
Minimum: 1
Multiple: 1
$228.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoAOC-U31CMCM-BC-005
Newark Part No.49AM5566
Product RangeAOC-U31CMCM-BC Series
Connector to ConnectorUSB Type C Plug to USB Type C Plug
Cable Length - Metric5m
Cable Length - Imperial16.4ft
USB StandardUSB 3.1
Jacket ColorBlack
Electronic Marking-
Product RangeAOC-U31CMCM-BC Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
USB Type C Plug to USB Type C Plug
Cable Length - Imperial
16.4ft
Jacket Color
Black
Product Range
AOC-U31CMCM-BC Series
Cable Length - Metric
5m
USB Standard
USB 3.1
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate