Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $59.890 |
| 5+ | $56.260 |
| 10+ | $52.650 |
Price for:Each
Minimum: 1
Multiple: 1
$59.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCIB24XM
Newark Part No.89M8288
Inter Series Connector AIEEE-488 GPIB
Convert From Positions24Positions
Convert From GenderReceptacle
Inter Series Connector BIEEE-488 GPIB
Convert To Positions24Positions
Convert To GenderPlug
Product Range-
SVHCTo Be Advised
Technical Specifications
Inter Series Connector A
IEEE-488 GPIB
Convert From Gender
Receptacle
Convert To Positions
24Positions
Product Range
-
Convert From Positions
24Positions
Inter Series Connector B
IEEE-488 GPIB
Convert To Gender
Plug
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate