You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DGBH15MT1

D Sub Connector, 15 Contacts, Plug, DE, Field Termination Series

Date/Lot Code
L-COM DGBH15MT1
×
×

The actual product may differ from image shown

Manufacturer:
L-COM L-COM
Manufacturer Part No:
DGBH15MT1
Newark Part No.:
21T9639
Product Range
Field Termination Series
Technical Datasheet:
DGBH15MT1   Datasheet
See all Technical Docs

Product Range Selector (Field Termination Series)

See all from this product range

Product Overview

The DGBH15MT1 is a Panel-mounted SVGA/HD15 Male Connector provides an easy and convenient way to perform field termination of any SVGA or HD15 cable. Separate connection points are provided for all 15 positions of the connector allowing a DDC compliant termination utilizing pins 9 and 15 as required by the VESA standards. Terminal block design with set screws provides reliable electrical connections utilizing no special tools. The terminal block area is clearly marked making proper termination virtually foolproof. Panel-mounted for thickness up to 0.062-inch.
  • Easily terminate SVGA/HD15 female connectors in field, no crimping or soldering required
  • Panel mountable for thicknesses of up to 0.062"
  • Terminal block allows for simple, quick wiring changes
  • Gold-plated contacts to provide reliable connections with repeated mating cycles

Applications

Computers & Computer Peripherals

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Plug (View Associated Connectors)

:
Field Termination Series

:
15Contacts

:
DE





Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller

89 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

More stock available week commencing 3/20/23

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$27.19

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $27.19
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --