New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Circuit Protection
                      3. Surge Protectors
                      4. Mains Surge Protectors
                      Print Page

                      I2R-T2DC-600S-LC

                      Surge Protector, Lightning Surge Arrester, 1 Pole, Type 2, 20 kA, 670 VDC, DIN Rail

                      Date/Lot Code

                      L-COM I2R-T2DC-600S-LC
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerL-COM
                      Manufacturer Part NoI2R-T2DC-600S-LC
                      Newark Part No.57AK7034
                      Product RangeI2R-T2DC Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$111.470
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $111.47
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerL-COM
                      Manufacturer Part NoI2R-T2DC-600S-LC
                      Newark Part No.57AK7034
                      Product RangeI2R-T2DC Series
                      Technical Datasheet

                      Data Sheet

                      Suppressor TypeLightning Surge Arrester
                      No. of Poles1 Pole
                      SPD TypeType 2
                      Peak Surge Current20kA
                      Continuing Operating Voltage Max670VDC
                      Suppressor MountingDIN Rail
                      Product RangeI2R-T2DC Series
                      Plug Type-
                      SVHCTo Be Advised

                      Product Overview

                      I2R-T2DC-600S-LC is a DC surge protector (also known as SPD or lightning protector) or DIN-Rail style SPD that utilizes state of the art MOV technology to protect critical equipment that operates on a 600VDC electrical service. This surge protector provides effective protection against electrical transient surges that are generated both by external lightning events and by internal switching events and supports long-term system reliability by safely shunting high amounts of transient energy while maintaining a very low clamping voltage. Application includes communications base stations, industrial automation, photovoltaic power systems, IT & data centers, utilities. Certified by ANSI/UL1449, IEC61643-31, CSA C22.2,ANSI/IEEE C62.41.

                      • Typical service voltages is 600VDC, maximum continuous operating voltage is 670VDC
                      • High capacity 50kA MOV protection
                      • Local and remote visual status indicators
                      • Maximum response time is 25ns, 8/20µs surge current range from 20 to 50kA
                      • VPR 8/20µs L-G is 1500Vpk, nominal discharge surge current(In) is 20kA
                      • Pluggable design with window fault indication
                      • ABS housing material and plating
                      • IP20 environmental protection rating
                      • Temperature range from -20°C to +50°C (operational)
                      • Dimension (W x D x H) is 0.71 x 2.56 x 3.94inch

                      Warnings

                      Electrical safety precautions must be followed when installing or servicing this equipment. To prevent risk of electrical shock, turn off and lock out all power sources to unit.

                      Technical Specifications

                      Suppressor Type

                      Lightning Surge Arrester

                      SPD Type

                      Type 2

                      Continuing Operating Voltage Max

                      670VDC

                      Product Range

                      I2R-T2DC Series

                      SVHC

                      To Be Advised

                      No. of Poles

                      1 Pole

                      Peak Surge Current

                      20kA

                      Suppressor Mounting

                      DIN Rail

                      Plug Type

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.