Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoLCCA30188-FT3
Newark Part No.84AH2619
Product RangeLCCA30188 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $86.520 |
Price for:Each
Minimum: 1
Multiple: 1
$86.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30188-FT3
Newark Part No.84AH2619
Product RangeLCCA30188 Series
Technical Datasheet
Connector to Connector7/16 DIN Plug to 90° 7/16 DIN Plug
Coaxial Cable TypeLMR-400
Impedance50ohm
Cable Length - Imperial3ft
Cable Length - Metric914.4mm
Jacket ColorBlack
Product RangeLCCA30188 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
7/16 DIN Plug to 90° 7/16 DIN Plug
Impedance
50ohm
Cable Length - Metric
914.4mm
Product Range
LCCA30188 Series
Coaxial Cable Type
LMR-400
Cable Length - Imperial
3ft
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate