Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoPS8808-10K3CBNG
Newark Part No.65AH3449
Product RangePS8808 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $102.370 |
Price for:Each
Minimum: 1
Multiple: 1
$102.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoPS8808-10K3CBNG
Newark Part No.65AH3449
Product RangePS8808 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port Type-
Sensor Output TypeI2C Digital
Pressure Measurement TypeGauge
Operating Pressure Min0kPa
Operating Pressure Max10kPa
Voltage Rating3.3VDC
Pressure Port Size-
Port Style-
Transducer Connection / Termination5 Pin PH2.0 Connector
Supply Current2.5mA
Supply Voltage Min3.2VDC
Supply Voltage Max3.4VDC
Media TypeGas, Liquid
Output InterfaceI2C
Sensor Output TypeDigital
Housing Material316L Stainless Steel
Operating Temperature Min-10°C
Operating Temperature Max80°C
Product RangePS8808 Series
SVHCTo Be Advised
Technical Specifications
Pressure Type
Gauge
Sensor Output Type
I2C Digital
Operating Pressure Min
0kPa
Voltage Rating
3.3VDC
Port Style
-
Supply Current
2.5mA
Supply Voltage Max
3.4VDC
Output Interface
I2C
Housing Material
316L Stainless Steel
Operating Temperature Max
80°C
SVHC
To Be Advised
Pressure Port Type
-
Pressure Measurement Type
Gauge
Operating Pressure Max
10kPa
Pressure Port Size
-
Transducer Connection / Termination
5 Pin PH2.0 Connector
Supply Voltage Min
3.2VDC
Media Type
Gas, Liquid
Sensor Output Type
Digital
Operating Temperature Min
-10°C
Product Range
PS8808 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability