Print Page
Image is for illustrative purposes only. Please refer to product description.
2,082 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $25.400 |
Price for:Each
Minimum: 4
Multiple: 1
$101.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoREC098F
Newark Part No.81H5769
Technical Datasheet
Inter Series Connector AD Sub
Convert From Positions9Positions
Convert From GenderReceptacle
Inter Series Connector BRJ45
Convert To Positions8Positions
Convert To GenderReceptacle
Product Range-
SVHCTo Be Advised
Product Overview
The REC098F is a DB9 Female to 8 x 8 RJ45 Jack Modular Adapter gives an easy way to adapt connection styles. Designed with all the popular RJ style jacks and D-Sub connectors, this series offers UL94V-0 protection in a sleek dark gray case with molded knurled thumbscrews. L-com's unique custom pinning option allows you to let us do the pinning for you with modest minimums.
- Adapt modular plugs to D-sub ports for custom wiring applications
- Molded dark gray plastic for professional looking results
- 50µinch Gold plated contacts for durability and longevity
- UL94V-0 rated plastic for standards compliance
Applications
Communications & Networking
Technical Specifications
Inter Series Connector A
D Sub
Convert From Gender
Receptacle
Convert To Positions
8Positions
Product Range
-
Convert From Positions
9Positions
Inter Series Connector B
RJ45
Convert To Gender
Receptacle
SVHC
To Be Advised
Technical Docs (3)
Alternatives for REC098F
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability