Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $17.630 |
Price for:Each
Minimum: 1
Multiple: 1
$17.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoSFOFC-01
Newark Part No.90M1273
Fibre Optic Connector AFC Simplex
Fibre Optic Connector BFC Simplex
No. of Fibers1Fibres
Fibre TypeSinglemode
Lead Length - Metric1m
Fibre Diameter9µm / 125µm
Product Range-
SVHCTo Be Advised
Technical Specifications
Fibre Optic Connector A
FC Simplex
No. of Fibers
1Fibres
Lead Length - Metric
1m
Product Range
-
Fibre Optic Connector B
FC Simplex
Fibre Type
Singlemode
Fibre Diameter
9µm / 125µm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate