Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $227.170 |
10+ | $195.130 |
25+ | $187.490 |
50+ | $179.170 |
100+ | $164.120 |
250+ | $143.360 |
Price for:Each
Minimum: 1
Multiple: 1
$227.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoBOLT-RTD-5
Newark Part No.04AM1066
Technical Datasheet
RTD Type-
RTD AccuracyClass A
Measured Temperature Min-
Measured Temperature Max-
Resistance @ 0°C100ohm
RTD Element Material-
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Cable TerminationStripped Leads
Wire Configuration4-Wire
Wire TerminationBare Wire
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
BOLT-RTD-5 is a surface mount bolt-on RTD temperature sensor with an aluminum housing for fast thermal response and tab with 3mm mounting hole for easy installation, complete with a PFA lead and tails.
- 4-wire, Class A tolerance
- 5m cable length, stripped wires termination
- Stripped 75mm tails as standard
- Pt100 sensor, PFA cable
- Operating temperature range from -50°C to 230°C
Technical Specifications
RTD Type
-
Measured Temperature Min
-
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
16.4ft
Wire Configuration
4-Wire
Product Range
-
RTD Accuracy
Class A
Measured Temperature Max
-
RTD Element Material
-
Probe Diameter
-
Cable Length - Metric
5m
Cable Termination
Stripped Leads
Wire Termination
Bare Wire
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate