Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No0091305
Newark Part No.15P6088
Product RangeOLFLEX HEAT 260 MC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $323.040 |
| 5+ | $303.930 |
| 10+ | $288.300 |
Price for:Each
Minimum: 1
Multiple: 1
$323.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAPP
Manufacturer Part No0091305
Newark Part No.15P6088
Product RangeOLFLEX HEAT 260 MC Series
Technical Datasheet
Cable ShieldingUnscreened
No. of Conductors2Conductor
Wire Gauge19AWG
Conductor Area CSA0.75mm²
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColorBlack
No. of Max Strands x Strand Size2 x 0.75mm²
Conductor MaterialCopper
Jacket MaterialPTFE
External Diameter4.2mm
Voltage Rating500V
Product RangeOLFLEX HEAT 260 MC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
19AWG
Reel Length (Imperial)
164ft
Jacket Color
Black
Conductor Material
Copper
External Diameter
4.2mm
Product Range
OLFLEX HEAT 260 MC Series
No. of Conductors
2Conductor
Conductor Area CSA
0.75mm²
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
2 x 0.75mm²
Jacket Material
PTFE
Voltage Rating
500V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate