You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
53112020
Cable Gland, M20 x 1.5, 7 mm, 13 mm, Brass, Silver
- Manufacturer:
- LAPP KABEL LAPP KABEL
- Manufacturer Part No:
- 53112020
- Newark Part No.:
- 25M4506
- Product Range
- SKINTOP MS-M Series
- Technical Datasheet:
- 53112020 Datasheet
Product Range Selector (SKINTOP MS-M Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- M20 x 1.5
- :
- 7mm
- :
- 13mm
- :
- Brass
- :
- Silver
- :
- IP68, IP69K
- :
- SKINTOP MS-M Series
Technical Documents (1)
Product Overview
- Maximum reliability
- Good chemical resistance
- Corrosion resistance
- Mechanical resistance
- Optimum strain relief
- Acid-resistant
- Temperature-resistant
- IP69 Protection rating
- -25 to 100°C (dynamic) and -40 to 100°C (static) Temperature range
Applications
Industrial, Test & Measurement, Automation & Process Control
4,011 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
500 more will be available on 6/17/23
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/4/23
Same day shipping
More stock available week commencing 12/4/23Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price |
---|---|---|
1+ | $6.00 | |
10+ | $5.39 | |
50+ | $5.03 | |
100+ | $4.63 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.