Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No10183400
Newark Part No.48AM1254
Product RangeEPIC H-EE Series
Also Known AsH-EE 18 BCM FEMALE INSERT
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $72.450 |
| 25+ | $69.150 |
| 50+ | $67.300 |
| 100+ | $65.100 |
| 250+ | $62.890 |
Price for:Each
Minimum: 1
Multiple: 1
$72.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No10183400
Newark Part No.48AM1254
Product RangeEPIC H-EE Series
Also Known AsH-EE 18 BCM FEMALE INSERT
Technical Datasheet
Product RangeEPIC H-EE Series
Heavy Duty Connector TypeInsert
No. of Contacts18+PE Contacts
Rectangular Shell Size10B
Heavy Duty Contact TypeCrimp Socket
Current Rating16A
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
EPIC H-EE Series
No. of Contacts
18+PE Contacts
Gender
Receptacle
Current Rating
16A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
10B
Heavy Duty Contact Type
Crimp Socket
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate