Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part NoCPN001F2
Newark Part No.60AC8281
Product RangeOLFLEX ETHERLINE Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $11.630 |
25+ | $11.630 |
50+ | $11.630 |
100+ | $11.630 |
250+ | $11.630 |
Price for:Each
Minimum: 1
Multiple: 1
$11.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAPP
Manufacturer Part NoCPN001F2
Newark Part No.60AC8281
Product RangeOLFLEX ETHERLINE Series
Technical Datasheet
LAN CategoryCat5
Cable ConstructionSTP (Shielded Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColorGreen
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeOLFLEX ETHERLINE Series
Technical Specifications
LAN Category
Cat5
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
2m
Product Range
OLFLEX ETHERLINE Series
Cable Construction
STP (Shielded Twisted Pair)
Jacket Color
Green
Cable Length - Imperial
6.6ft
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate