Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $87.320 |
| 5+ | $82.540 |
| 10+ | $78.190 |
| 25+ | $74.720 |
| 50+ | $71.250 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$87.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAPP
Manufacturer Part No83881103
Newark Part No.46AM3428
Product RangeFLEXIMARK Series
Cable Clamp / Clip TypeThermo Clip
Internal Diameter7.1mm
Cable Clamp / Clip MaterialThermochromic Masterbatch, PP (Polypropylene)
Cable Clamp / Clip ColourViolet
External Length13.2mm
External Width6.4mm
Height7mm
Product RangeFLEXIMARK Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Clamp / Clip Type
Thermo Clip
Cable Clamp / Clip Material
Thermochromic Masterbatch, PP (Polypropylene)
External Length
13.2mm
Height
7mm
SVHC
No SVHC (25-Jun-2025)
Internal Diameter
7.1mm
Cable Clamp / Clip Colour
Violet
External Width
6.4mm
Product Range
FLEXIMARK Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate