Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $181.220 |
| 5+ | $170.360 |
| 10+ | $163.100 |
Price for:Each
Minimum: 4
Multiple: 4
$724.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEGRAND WIREMOLD
Manufacturer Part No7011ULBC
Newark Part No.95F1187
Technical Datasheet
No. of Outlets11Outlets
Supply Voltage VAC120V
Current Rating15A
Length - Metric1.8m
External Width - Metric-
Cable Length - Metric1.83m
Length - Imperial70"
External Width - Imperial-
Cable Length - Imperial6ft
Product Range-
SVHCTo Be Advised
Product Overview
Applications
Power Management, Industrial
Technical Specifications
No. of Outlets
11Outlets
Current Rating
15A
External Width - Metric
-
Length - Imperial
70"
Cable Length - Imperial
6ft
SVHC
To Be Advised
Supply Voltage VAC
120V
Length - Metric
1.8m
Cable Length - Metric
1.83m
External Width - Imperial
-
Product Range
-
Technical Docs (1)
Alternatives for 7011ULBC
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate