Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $199.610 |
| 5+ | $174.880 |
Price for:Each
Minimum: 4
Multiple: 4
$798.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEGRAND WIREMOLD
Manufacturer Part No7712ULBC
Newark Part No.95F1189
Technical Datasheet
No. of Outlets12Outlets
Supply Voltage VAC120V
Current Rating15A
Length - Metric2m
External Width - Metric-
Cable Length - Metric1.83m
Length - Imperial77"
External Width - Imperial-
Cable Length - Imperial6ft
Product Range-
SVHCTo Be Advised
Product Overview
Applications
Power Management, Industrial
Technical Specifications
No. of Outlets
12Outlets
Current Rating
15A
External Width - Metric
-
Length - Imperial
77"
Cable Length - Imperial
6ft
SVHC
To Be Advised
Supply Voltage VAC
120V
Length - Metric
2m
Cable Length - Metric
1.83m
External Width - Imperial
-
Product Range
-
Technical Docs (1)
Alternatives for 7712ULBC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate