Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINDSTROM
Manufacturer Part NoTL 3C-SA SL
Newark Part No.53R2126
Product RangeKnipex - Stainless STeel Tweezers
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $41.510 |
| 5+ | $35.860 |
| 10+ | $33.620 |
Price for:Each
Minimum: 1
Multiple: 1
$41.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLINDSTROM
Manufacturer Part NoTL 3C-SA SL
Newark Part No.53R2126
Product RangeKnipex - Stainless STeel Tweezers
Technical Datasheet
Tweezer TypePrecision
Tweezer Tip TypeStraight, Pointed
Overall Length110mm
Overall Length110mm
Tip StyleStyle 3C
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product RangeKnipex - Stainless STeel Tweezers
SVHCNo SVHC (21-Jan-2025)
Product Overview
TL 3C-SA SL is an anti-magnetic high precision industrial tweezer with very sharp tips 110mm.
- Polished finish
- Stainless-steel body
- Very sharp tips for secure handling
- Excellent anti-acid, anti-magnetic properties
- Suitable for industrial applications
- Offer perfect balance, tip alignment and symmetry
- Length is 4.33inch
Technical Specifications
Tweezer Type
Precision
Overall Length
110mm
Tip Style
Style 3C
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (21-Jan-2025)
Tweezer Tip Type
Straight, Pointed
Overall Length
110mm
Tweezer Body Material
Stainless Steel Body
Product Range
Knipex - Stainless STeel Tweezers
Technical Docs (1)
Alternatives for TL 3C-SA SL
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate