Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0314015.HXP
Newark Part No.26K8518
Product Range314 Series
Your Part Number
649 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.910 |
| 25+ | $1.500 |
| 100+ | $1.180 |
| 250+ | $1.090 |
| 500+ | $1.010 |
| 1000+ | $0.947 |
| 2500+ | $0.910 |
| 5000+ | $0.888 |
Price for:Each
Minimum: 1
Multiple: 1
$1.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0314015.HXP
Newark Part No.26K8518
Product Range314 Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current15A
Voltage Rating VAC250V
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product Range314 Series
Breaking Capacity Current AC750A
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 0314015.HXP is a 314-series 15A 250VAC 3AB fast acting Cartridge Fuse with ceramic body, nickel-plated brass cap and tin-plated copper leads. This is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits, it is ideal for applications where high current loads are expected. In accordance with UL standard 248-14.
- 0.00505Ω Cold resistance
- -55 to 125°C Operating temperature range
Applications
Safety
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
250V
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
750A
Fuse Current
15A
Fuse Size Metric
6.3mm x 32mm
Product Range
314 Series
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Alternatives for 0314015.HXP
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
