Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No046506.3DR
Newark Part No.12J3717
Product RangeNANO2 465 Series
Technical Datasheet
181 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.595 |
10+ | $0.595 |
25+ | $0.595 |
50+ | $0.595 |
100+ | $0.595 |
250+ | $0.595 |
500+ | $0.595 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No046506.3DR
Newark Part No.12J3717
Product RangeNANO2 465 Series
Technical Datasheet
Fuse Current6.3A
Blow CharacteristicTime Delay
Voltage Rating VAC250VAC
Voltage Rating VDC-
Fuse Case Style4818 [1245 Metric]
Product RangeNANO2 465 Series
Breaking Capacity Current AC100A
Breaking Capacity Current DC-
SVHCLead
Technical Specifications
Fuse Current
6.3A
Voltage Rating VAC
250VAC
Fuse Case Style
4818 [1245 Metric]
Breaking Capacity Current AC
100A
SVHC
Lead
Blow Characteristic
Time Delay
Voltage Rating VDC
-
Product Range
NANO2 465 Series
Breaking Capacity Current DC
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability