Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No2920L700/24SLER
Newark Part No.34AK1051
Product RangePolySwitch Low Rho Series
Technical Datasheet
2,401 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.060 |
10+ | $3.220 |
25+ | $2.990 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No2920L700/24SLER
Newark Part No.34AK1051
Product RangePolySwitch Low Rho Series
Technical Datasheet
PPTC Case Style2920 (7351 Metric)
Product RangePolySwitch Low Rho Series
Voltage Rating24VDC
Holding Current7A
Trip Current14A
Time to Trip2s
Current Rating Max50A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
2920 (7351 Metric)
Voltage Rating
24VDC
Trip Current
14A
Current Rating Max
50A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
PolySwitch Low Rho Series
Holding Current
7A
Time to Trip
2s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability