Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No30KPA39CA
Newark Part No.75R0456
Product Range30KPA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28.480 |
Price for:Each (Supplied on Cut Tape)
Minimum: 800
Multiple: 800
$22,784.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No30KPA39CA
Newark Part No.75R0456
Product Range30KPA Series
Technical Datasheet
Product Range30KPA Series
TVS PolarityBidirectional
Reverse Standoff Voltage39V
Clamping Voltage Max67.2V
Diode Case StyleAxial Leaded
No. of Pins2Pins
Minimum Breakdown Voltage43.6V
Maximum Breakdown Voltage43.6V
SVHCTo Be Advised
Technical Specifications
Product Range
30KPA Series
Reverse Standoff Voltage
39V
Diode Case Style
Axial Leaded
Minimum Breakdown Voltage
43.6V
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
67.2V
No. of Pins
2Pins
Maximum Breakdown Voltage
43.6V
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate