Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoAK10-066C-Y
Newark Part No.38AK6258
Product RangeAK10-Y Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $48.470 |
Price for:Each
Minimum: 1
Multiple: 1
$48.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoAK10-066C-Y
Newark Part No.38AK6258
Product RangeAK10-Y Series
Technical Datasheet
Product RangeAK10-Y Series
TVS PolarityBidirectional
Reverse Standoff Voltage66V
Clamping Voltage Max120V
Diode Case StyleAxial Leaded
No. of Pins2Pins
Minimum Breakdown Voltage72V
Maximum Breakdown Voltage80V
Peak Pulse Power Dissipation-
Operating Temperature Max125°C
Diode MountingThrough Hole
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
AK10-Y Series
Reverse Standoff Voltage
66V
Diode Case Style
Axial Leaded
Minimum Breakdown Voltage
72V
Peak Pulse Power Dissipation
-
Diode Mounting
Through Hole
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
120V
No. of Pins
2Pins
Maximum Breakdown Voltage
80V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability