Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoAK20-076C-Y
Newark Part No.38AK6276
Product RangeAK20-Y Series
Technical Datasheet
56 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $61.980 |
Price for:Each
Minimum: 1
Multiple: 1
$61.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoAK20-076C-Y
Newark Part No.38AK6276
Product RangeAK20-Y Series
Technical Datasheet
Product RangeAK20-Y Series
TVS PolarityBidirectional
Reverse Standoff Voltage76V
Clamping Voltage Max160V
Diode Case StyleAxial Leaded
No. of Pins2Pins
Minimum Breakdown Voltage85V
Maximum Breakdown Voltage95V
Peak Pulse Power Dissipation-
Operating Temperature Max125°C
Diode MountingThrough Hole
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
AK20-Y Series
Reverse Standoff Voltage
76V
Diode Case Style
Axial Leaded
Minimum Breakdown Voltage
85V
Peak Pulse Power Dissipation
-
Diode Mounting
Through Hole
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
160V
No. of Pins
2Pins
Maximum Breakdown Voltage
95V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability