Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoAK3-380C-Y
Newark Part No.38AK6287
Product RangeAK3-Y Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $65.420 |
| 5+ | $63.550 |
| 10+ | $61.670 |
| 25+ | $59.800 |
| 50+ | $57.920 |
| 100+ | $56.050 |
Price for:Each
Minimum: 1
Multiple: 1
$65.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoAK3-380C-Y
Newark Part No.38AK6287
Product RangeAK3-Y Series
Technical Datasheet
Product RangeAK3-Y Series
TVS PolarityBidirectional
Reverse Standoff Voltage380V
Clamping Voltage Max520V
Diode Case StyleAxial Leaded
No. of Pins2Pins
Minimum Breakdown Voltage401V
Maximum Breakdown Voltage443V
Peak Pulse Power Dissipation-
Operating Temperature Max125°C
Diode MountingThrough Hole
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
AK3-Y Series
Reverse Standoff Voltage
380V
Diode Case Style
Axial Leaded
Minimum Breakdown Voltage
401V
Peak Pulse Power Dissipation
-
Diode Mounting
Through Hole
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
520V
No. of Pins
2Pins
Maximum Breakdown Voltage
443V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability