Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoAQ3102-02HTG
Newark Part No.80AH1540
Product RangeAQ3102 Series
Technical Datasheet
229 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.942 |
10+ | $0.647 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoAQ3102-02HTG
Newark Part No.80AH1540
Product RangeAQ3102 Series
Technical Datasheet
Clamping Voltage Vc Max16V
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Voltage6V
Power Dissipation Pd-
Product RangeAQ3102 Series
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
16V
No. of Pins
3Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOT-23
Operating Voltage
6V
Product Range
AQ3102 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability