Print Page
Image is for illustrative purposes only. Please refer to product description.
690 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.880 |
| 10+ | $5.230 |
| 25+ | $4.590 |
| 50+ | $3.940 |
| 100+ | $3.290 |
| 500+ | $3.070 |
| 1000+ | $2.790 |
| 2500+ | $2.740 |
Price for:Each
Minimum: 1
Multiple: 1
$5.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTY1R6N100D2
Newark Part No.29AK0501
Channel TypeN Channel
Drain Source Voltage Vds1kV
Continuous Drain Current Id1.6A
Drain Source On State Resistance0.01ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage0V
Gate Source Threshold Voltage Max-
Power Dissipation100W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
1.6A
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
0V
Power Dissipation
100W
Operating Temperature Max
150°C
Qualification
-
SVHC
To Be Advised
Drain Source Voltage Vds
1kV
Drain Source On State Resistance
0.01ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
-
No. of Pins
3Pins
Product Range
-
MSL
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability