Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoQ6015LT
Newark Part No.12J0524
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current15A
Triac Case StyleTO-220AB
Gate Trigger Current Max (QI), Igt1.5A
Gate Trigger Voltage Max-
Peak Non Repetitive Surge Current167A
Peak Gate Power-
Holding Current Max70mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.6V
Thyristor MountingThrough Hole
Product Range-
MSL-
SVHCTo Be Advised
Product Overview
The Q6015LT is a Teccor® internally triggered Quadrac TRIAC designed for AC switching and phase control applications. This Teccor® Thyristor is TRIAC and DIAC in a single package, which saves user expense by eliminating the need for separate TRIAC and DIAC components. It normally operates in quadrants I and III triggered from AC line.
- Glass-passivated junctions
- Surge capability up to 200A
- 600V Voltage rating
Applications
Safety, Automation & Process Control, Lighting, HVAC, Consumer Electronics, Industrial, Power Management
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
TO-220AB
Gate Trigger Voltage Max
-
Peak Gate Power
-
No. of Pins
3Pins
Peak On State Voltage
1.6V
Product Range
-
SVHC
To Be Advised
On State RMS Current
15A
Gate Trigger Current Max (QI), Igt
1.5A
Peak Non Repetitive Surge Current
167A
Holding Current Max
70mA
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
MSL
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate