Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSP00R6-01WTG
Newark Part No.32AK9602
Product RangeSPA SP00R6 Series
Technical Datasheet
6,128 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.210 |
| 10+ | $0.787 |
| 25+ | $0.706 |
| 50+ | $0.626 |
| 100+ | $0.545 |
| 250+ | $0.493 |
| 500+ | $0.440 |
| 1000+ | $0.407 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP00R6-01WTG
Newark Part No.32AK9602
Product RangeSPA SP00R6 Series
Technical Datasheet
Clamping Voltage Vc Max2.5V
Diode Case StyleFlipChip
No. of Pins2Pins
Operating Voltage300mV
Power Dissipation Pd-
Product RangeSPA SP00R6 Series
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
2.5V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
FlipChip
Operating Voltage
300mV
Product Range
SPA SP00R6 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability