Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSP4045-04ATG
Newark Part No.27AK1571
Product RangeSPA SP4045 Series
Technical Datasheet
Packaging Options
2,176 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.554 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP4045-04ATG
Newark Part No.27AK1571
Product RangeSPA SP4045 Series
Technical Datasheet
Clamping Voltage Vc Max7V
Diode Case StyleMSOP
No. of Pins10Pins
Operating Voltage3.3V
Power Dissipation Pd600W
Product RangeSPA SP4045 Series
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Product Overview
The SP4045 integrates low capacitance diodes with an additional zener diode to protect each I/O pin against ESD and high surge events. This robust device can safely absorb up to 24A per IEC 61000-4-5 2nd edition (tp=8/20μs) without performance degradation and a minimum ±30kV ESD per IEC 61000-4-2 international standard. Their low loading capacitance also makes them ideal for protecting high speed signal pins. It is suitable for use in HDBaseT protector, 10/100/1000 Ethernet, 2.5 and 5 gigabit Ethernet, T1/E1 secondary protection, T3/E3 secondary protection, A/V equipment, automotive Ethernet.
- Signal-integrity-preserving straight through routing
- Low leakage current of 1μA (MAX) at 3.3V
- EFT, IEC 61000-4-4, 40A (5/50ns)
- Lightning, IEC 61000-4-5 2nd edition, 24A (8/20μs)
- Low capacitance of 1.5pF (TYP) per I/O
- AEC-Q101 qualified
Technical Specifications
Clamping Voltage Vc Max
7V
No. of Pins
10Pins
Power Dissipation Pd
600W
Automotive Qualification Standard
AEC-Q101
Diode Case Style
MSOP
Operating Voltage
3.3V
Product Range
SPA SP4045 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability