Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoV25S115P
Newark Part No.64R7676
Product RangeUltraMOV 25S Series
Technical Datasheet
748 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.490 |
| 25+ | $1.790 |
| 100+ | $1.690 |
| 250+ | $1.610 |
| 500+ | $1.550 |
| 1000+ | $1.510 |
| 2500+ | $1.470 |
| 5000+ | $1.440 |
Price for:Each
Minimum: 1
Multiple: 1
$2.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV25S115P
Newark Part No.64R7676
Product RangeUltraMOV 25S Series
Technical Datasheet
Voltage Rating VAC115V
Voltage Rating VDC150V
Product RangeUltraMOV 25S Series
Clamping Voltage Vc Max295V
Varistor Case StyleDisc 25mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS22kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)230J
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
115V
Product Range
UltraMOV 25S Series
Varistor Case Style
Disc 25mm
Peak Surge Current @ 8/20µS
22kA
Operating Temperature Max
85°C
SVHC
To Be Advised
Voltage Rating VDC
150V
Clamping Voltage Vc Max
295V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
230J
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability