Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $78.550 |
Price for:Each
Minimum: 1
Multiple: 1
$78.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoVUB120-16NOXT
Newark Part No.03AH3480
Technical Datasheet
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current180A
Forward Voltage Max1.55V
Diode Module ConfigurationBridge
Diode Case StyleV2
No. of Pins14Pins
Operating Temperature Max150°C
Forward Surge Current1.1kA
Diode MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
1.6kV
Forward Voltage Max
1.55V
Diode Case Style
V2
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
To Be Advised
Average Forward Current
180A
Diode Module Configuration
Bridge
No. of Pins
14Pins
Forward Surge Current
1.1kA
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability