Print Page
2,030 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.320 |
| 10+ | $2.060 |
| 50+ | $1.850 |
| 100+ | $1.690 |
| 250+ | $1.560 |
| 500+ | $1.440 |
| 1000+ | $1.350 |
| 2500+ | $1.260 |
Price for:Each
Minimum: 1
Multiple: 1
$2.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part No2410 07
Newark Part No.31M6499
Product Range2410
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 2.0
No. of Positions4Positions
Connector MountingSurface Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range2410
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2410 07 is an USB 2.0 type-B chassis Plug Connector with angular version, surface mounting technology (SMT), for printed circuit boards.
- Cu Alloy Contact Spring
- Steel Housing
- ≥500MΩ Insulation Resistance
Applications
RF Communications, Consumer Electronics
Technical Specifications
USB Connector Type
USB Type A
Gender
Plug
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Product Range
2410
USB Standard
USB 2.0
No. of Positions
4Positions
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 2410 07
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate