Print Page
Image is for illustrative purposes only. Please refer to product description.
110 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.560 |
| 10+ | $0.474 |
| 100+ | $0.403 |
| 500+ | $0.352 |
| 1000+ | $0.314 |
| 2500+ | $0.284 |
| 5000+ | $0.260 |
| 10000+ | $0.241 |
Price for:Each
Minimum: 1
Multiple: 1
$0.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG
Manufacturer Part NoP 128
Newark Part No.82AH0679
Technical Datasheet
Modular Connector TypeRJ12 Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)6P6C
LAN Category-
IP Rating-
Connector MountingCable Mount
Connector OrientationStraight
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The P 128 is a 6P6C/RJ-12 Modular Plug with UL94V-2 flame-rated PC insulating, gilded CuSn contacts and 26AWG ribbon cable connectable conductors piercing terminal.
- Piercing technology
- ≤50mΩ Contact resistance
- 500MΩ Insulation resistance
- 2A Maximum nominal power
- ≤250V Nominal voltage
- ≥2000-cycle Durability (mating)
- -40 to +125°C Temperature range
Technical Specifications
Modular Connector Type
RJ12 Plug
No. of Positions / Loaded Contacts (per Port)
6P6C
IP Rating
-
Connector Orientation
Straight
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (25-Jun-2025)
Port Configuration
1 x 1 (Port)
LAN Category
-
Connector Mounting
Cable Mount
Shielding
Unshielded
LEDs
Without LED
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate