Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part NoBFPB5024
Newark Part No.19X7643
Also Known AsGTIN UPC EAN: 784337 91524
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $772.110 |
Price for:Each
Minimum: 1
Multiple: 1
$772.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part NoBFPB5024
Newark Part No.19X7643
Also Known AsGTIN UPC EAN: 784337 91524
Technical Datasheet
Rated Current1.605kA
Rated Voltage1kV
No. of Poles4 Pole
Line Side Connections Per Pole-
Line Side Connection MethodStud
Line Side Wire Size Max-
Load Side Connections Per Pole-
Load Side Connection MethodStud
Load Side Wire Size Max-
Product Range-
SVHCLead
Product Overview
The BFPB5024 is a 4-pole 1605A panel-mount barrier Power Terminal Block ideal for power distribution options when terminating flexible stranded wire with crimp lugs or flexible busbar. It eliminates the need for self fabricated junction blocks in unique applications with large or abnormal wiring combinations.
- Modular construction to accommodate numerous terminal options
- Reliably terminates flexible stranded classes of wire with crimp lugs
- Suitable to terminate and distribute power with flexible busbar
- High SCCR ratings up to 100k
Applications
Industrial, HVAC, Motor Drive & Control, Commercial, Alternative Energy
Technical Specifications
Rated Current
1.605kA
No. of Poles
4 Pole
Line Side Connection Method
Stud
Load Side Connections Per Pole
-
Load Side Wire Size Max
-
SVHC
Lead
Rated Voltage
1kV
Line Side Connections Per Pole
-
Line Side Wire Size Max
-
Load Side Connection Method
Stud
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate