Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARL
Manufacturer Part No103-305-04
Newark Part No.87K3083
Product RangeMarl - 103
Technical Datasheet
2,115 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.830 |
| 10+ | $1.740 |
| 25+ | $1.650 |
| 50+ | $1.550 |
| 100+ | $1.450 |
| 250+ | $1.330 |
| 500+ | $1.190 |
| 1000+ | $1.110 |
Price for:Each
Minimum: 1
Multiple: 1
$1.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARL
Manufacturer Part No103-305-04
Newark Part No.87K3083
Product RangeMarl - 103
Technical Datasheet
LED ColorRed
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current If20mA
Luminous Intensity40mcd
Forward Voltage2V
Viewing Angle30°
Height6.2mm
Width4mm
Product RangeMarl - 103
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 103-305-04 is a 3mm 20mA red right angle PCB Mount LED saves on board space and assembly time. The 103 series diffused LED gives wide viewing angle. It offers reduced power consumption, outstanding reliability and meets industrial requirements. The long lead of a non cropped unit can also be used to help identify the anode.
- Standard intensity LED
- LED polarity
- Reverse polarity
- UL94V-0 Flammability rating
Applications
LED Lighting, Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
LED Color
Red
LED Mounting
Through Hole
Forward Current If
20mA
Forward Voltage
2V
Height
6.2mm
Product Range
Marl - 103
No. of LEDs
1LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity
40mcd
Viewing Angle
30°
Width
4mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate